Part Details for 1320928-1 by TE Connectivity
Overview of 1320928-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1320928-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8532
|
Newark | Strip Guide |Te Connectivity 1320928-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7500 / $99.1200 | Buy Now |
DISTI #
3937-1320928-1-ND
|
DigiKey | PLATE, STRIP GUIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$156.6400 | Buy Now |
DISTI #
1320928-1-ND
|
DigiKey | PLATE, STRIP GUIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$82.0120 / $93.3200 | Buy Now |
DISTI #
1320928-1
|
Avnet Americas | PLATE, STRIP GUIDE - Bulk (Alt: 1320928-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 28 Factory Stock |
|
$69.6200 / $83.7800 | Buy Now |
DISTI #
571-1320928-1
|
Mouser Electronics | Wire Stripping & Cutting Tools PLATE, STRIP GUIDE RoHS: Compliant | 0 |
|
$77.6600 / $93.3000 | Order Now |
DISTI #
AMP1320928-1
|
Heilind Electronics | PLATE, STRIP GUIDE | Americas - 0 in Stock |
|
$86.7647 / $111.3208 | Buy Now |
|
Onlinecomponents.com | STRIP GUIDE |
10 In Stock 27 Factory Stock |
|
$82.2300 / $122.3900 | Buy Now |
DISTI #
71196878
|
Verical | PLATE, STRIP GUIDE Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 9 |
|
$109.0700 / $159.1070 | Buy Now |
DISTI #
1320928-1
|
TTI | Wire Stripping & Cutting Tools PLATE, STRIP GUIDE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.9500 / $85.8100 | Buy Now |
DISTI #
AMP1320928-1
|
Interstate Connecting Components | PLATE, STRIP GUIDE | 0 |
|
$86.7647 / $111.3208 | Buy Now |
Part Details for 1320928-1
1320928-1 CAD Models
1320928-1 Part Data Attributes
|
1320928-1
TE Connectivity
Buy Now
|
Compare Parts:
1320928-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |