There are no models available for this part yet.
Overview of 1321-2-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Price & Stock for 1321-2-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RAF1321-2-B
|
DB Roberts | 0 |
|
RFQ |