Part Details for 13211-C by Molex
Overview of 13211-C by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13211-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$15.6500 / $119.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$15.6500 / $119.1800 | Buy Now |
Part Details for 13211-C
13211-C CAD Models
13211-C Part Data Attributes
|
13211-C
Molex
Buy Now
Datasheet
|
Compare Parts:
13211-C
Molex
Barrier Strip Terminal Block
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEAU INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |