Part Details for 1321122CH by Marathon Special Products
Overview of 1321122CH by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1321122CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1354
|
Newark | Marathon |Marathon Special Products 1321122CH Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7100 | Buy Now |
|
Onlinecomponents.com | Power Terminal Block - 1 Pole - 200A 600V - 1/4 to 20 X 9/16 Stud / 1/4 to 20 X 9/16 Stud - Thermoplastic - With Cover. RoHS: Compliant |
37 In Stock |
|
$19.1100 / $33.8100 | Buy Now |
DISTI #
69271906
|
Verical | Conn Power Stud Blocks M 2 POS Screw Cable Mount 200A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 35 |
|
$43.9530 | Buy Now |
|
Master Electronics | Power Terminal Block - 1 Pole - 200A 600V - 1/4 to 20 X 9/16 Stud / 1/4 to 20 X 9/16 Stud - Thermoplastic - With Cover. RoHS: Compliant |
37 In Stock |
|
$19.1100 / $33.8100 | Buy Now |