-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7949
|
Newark | Rf Coaxial, Sma, Straight Jack, 50Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Amphenol Rf 132134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 843 |
|
$5.7000 / $6.7900 | Buy Now |
DISTI #
82AC1025
|
Newark | Sma Straight Pcb Jack, Through Hole, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 132134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5892 |
|
$3.1800 | Buy Now |
DISTI #
99H5021
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132134 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 756 |
|
$5.5700 / $6.6600 | Buy Now |
DISTI #
ACX1230-ND
|
DigiKey | CONN SMA JACK STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8645 In Stock |
|
$3.5401 / $6.3900 | Buy Now |
DISTI #
70031837
|
RS | Connector rf coaxial sma str jack for p.c.board 4 legs .050 center cont 50 ohm | Amphenol RF 132134 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 76 |
|
$3.3900 | Buy Now |
DISTI #
AMR132134
|
Heilind Electronics | Americas - 2217 in Stock |
|
$5.5938 / $7.1600 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Straight PCB Jack - Through Hole - 50 Ohm - Maximum Frequency 18 GHz - Brass. RoHS: Compliant |
2976 In Stock |
|
$3.0900 / $3.8500 | Buy Now |
DISTI #
132134
|
TME | Plug, SMA, female, straight, 50Ω, THT, for cable, PTFE, gold-plated Min Qty: 1 | 148 |
|
$5.0700 / $7.2400 | Buy Now |
DISTI #
AMR132134
|
Interstate Connecting Components | 517 |
|
$5.5938 / $7.1600 | Buy Now | |
DISTI #
132134
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 3 |
|
$4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy