Part Details for 1321587CH by Marathon Special Products
Overview of 1321587CH by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1321587CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71637136
|
RS | Power Terminal Block, W/Cover, Panel Mnt, Thermoplastic Insulator, 175A, 600V, 1 Pole | Marathon Special Products 1321587CH RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$35.3400 / $44.1700 | RFQ |
|
Onlinecomponents.com | Power Terminal Block, W/Cover, Panel Mnt, Thermoplastic Insulator, 175A, 600V, 1 Pole | Marathon Special Products... RoHS: Compliant | 0 |
|
$37.4300 / $74.3400 | Buy Now |
|
Master Electronics | Power Terminal Block, W/Cover, Panel Mnt, Thermoplastic Insulator, 175A, 600V, 1 Pole | Marathon Special Products... RoHS: Compliant | 0 |
|
$37.4300 / $74.3400 | Buy Now |