Part Details for 1321670CH by Marathon Special Products
Overview of 1321670CH by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1321670CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X4057
|
Newark | Marathon |Marathon Special Products 1321670CH RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4500 | Buy Now |
DISTI #
70592136
|
RS | Miscellaneous, Power Splicer blocks, 1 Pole, 175 AMPS, 600V AC/DC, w/cover | Marathon Special Products 1321670CH RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0600 / $31.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7900 / $36.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.7900 / $36.7400 | Buy Now |