Part Details for 1321G3-BK by Anderson Power Products
Overview of 1321G3-BK by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1321G3-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6455
|
Newark | Plug And Socket Connector Housing, Product Range:Pp120 Powerpole Series, Gender:Hermaphroditic, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Pp120 Wire Or Busbar Contacts, Colour:Red, Connector Mounting:Cable Mount Rohs Compliant: Yes |Anderson Power Products 1321G3-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 594 |
|
$5.6600 / $10.2300 | Buy Now |
DISTI #
2243-1321G3-BK-ND
|
DigiKey | CONN HSG 1POS RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
496 In Stock |
|
$4.8458 / $8.3100 | Buy Now |
DISTI #
879-1321G3-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP120 HOUSING ONLY RED - BULK RoHS: Compliant | 3450 |
|
$4.2600 / $8.2300 | Buy Now |
DISTI #
70162301
|
RS | Power Pole Housings 2200 UL94 V-0 Red, Powerpole PP120 Series | Anderson Power Products 1321G3-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5665 |
|
$6.1000 / $8.4800 | Buy Now |
|
Onlinecomponents.com | PP120-HSG W/SPG-RED RoHS: Compliant |
589 In Stock 2500 On Order |
|
$3.7200 / $8.2200 | Buy Now |
|
Quest Components | 2 |
|
$9.3750 / $11.2500 | Buy Now | |
DISTI #
1321G3-BK
|
TME | Plug, DC supply, Powerpole®,PP120, hermaphrodite, for cable, red Min Qty: 1 | 0 |
|
$9.5800 / $12.5600 | RFQ |
DISTI #
1383386
|
element14 Asia-Pacific | PLUG AND SOCKET CONNECTOR HOUSING RoHS: Compliant Min Qty: 1 Container: Each | 594 |
|
$8.1847 / $10.1390 | Buy Now |
DISTI #
1383386
|
Farnell | PLUG AND SOCKET CONNECTOR HOUSING RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 594 |
|
$6.0943 / $11.0170 | Buy Now |
|
Master Electronics | PP120-HSG W/SPG-RED RoHS: Compliant |
589 In Stock 2500 On Order |
|
$3.7200 / $8.2200 | Buy Now |