Part Details for 1321G3 by Anderson Power Products
Overview of 1321G3 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1321G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6156
|
Newark | Connector Housing, 1Pos, Red, Product Range:Powerpole Pp120 Series, Gender:-, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Anderson Powerpole Series 6-2Awg Contacts Rohs Compliant: Yes |Anderson Power Products 1321G3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$6.2200 / $8.4500 | Buy Now |
DISTI #
2243-1321G3-ND
|
DigiKey | CONN HSG 1POS RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
256 In Stock |
|
$6.3733 / $10.7000 | Buy Now |
DISTI #
879-1321G3
|
Mouser Electronics | Heavy Duty Power Connectors PP120 HOUSING ONLY RED RoHS: Compliant | 0 |
|
$5.4700 / $9.1800 | Order Now |
|
Onlinecomponents.com | PP120-HSG W/SPG-RED RoHS: Compliant | Alternative Product Available |
|
$4.3700 / $9.0700 | Buy Now |
|
Quest Components | 48 |
|
$7.1417 / $11.5812 | Buy Now | |
|
Quest Components | 41 |
|
$7.3042 / $11.8446 | Buy Now | |
DISTI #
1321G3
|
TME | Plug, DC supply, Powerpole®,PP120, hermaphrodite, for cable, red Min Qty: 1 | 10 |
|
$11.1500 / $14.6700 | Buy Now |
DISTI #
000000000002367476
|
Sager | Heavy Duty Power Connectors PP120 HOUSING ONLY RED Min Qty: 1 | 0 |
|
$5.1600 / $6.8000 | Buy Now |
DISTI #
4205402
|
element14 Asia-Pacific | CONNECTOR HOUSING, 1POS, RED RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$8.1970 / $10.1542 | Buy Now |
DISTI #
4205402
|
Farnell | CONNECTOR HOUSING, 1POS, RED RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 37 |
|
$6.7301 / $9.1319 | Buy Now |
Part Details for 1321G3
1321G3 CAD Models
1321G3 Part Data Attributes
|
1321G3
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1321G3
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1321G3
This table gives cross-reference parts and alternative options found for 1321G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1321G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1381G3 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G3 vs 1381G3 |
PP15/45GRN | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G3 vs PP15/45GRN |
PP15/45GRA | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G3 vs PP15/45GRA |
PP15/45BRN | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G3 vs PP15/45BRN |
1321G4 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G3 vs 1321G4 |
PP120BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G3 vs PP120BLU |
5916 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G3 vs 5916 |
PP120RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G3 vs PP120RED |
53894-8 | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE Connectivity | 1321G3 vs 53894-8 |
1381G2 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G3 vs 1381G2 |