Part Details for 1322570 (ALTERNATE: 784337 32250) by Marathon Special Products
Overview of 1322570 (ALTERNATE: 784337 32250) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1322570 (ALTERNATE: 784337 32250)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193021
|
RS | Power Terminal Block, Panel/DIN Mount, Thermoplastic, 175A, 2 Pole, 132 Series | Marathon Special Products 1322570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$67.5300 / $87.7000 | Buy Now |