Part Details for 1322574CH by Marathon Special Products
Overview of 1322574CH by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1322574CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M1367
|
Newark | Marathon |Marathon Special Products 1322574CH Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8300 | Buy Now |
DISTI #
70592044
|
RS | Terminal Block, Power, 2 Pole, 175 AMPS, 600 AC/DC, w/Cover | Marathon Special Products 1322574CH RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9600 | RFQ |
|
Onlinecomponents.com | Conn Power Distribution Splicer/Stud Block 20.7mm Screw ST Panel Mount 510A RoHS: Compliant | 0 |
|
$19.6200 / $38.3600 | Buy Now |
|
Master Electronics | Conn Power Distribution Splicer/Stud Block 20.7mm Screw ST Panel Mount 510A RoHS: Compliant | 0 |
|
$19.6200 / $38.3600 | Buy Now |