-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4231
|
Newark | Terminal Block, Barrier, 2 Position, 2/0-14Awg, Rated Current:175A, Rated Voltage:600V, No. Of Poles:2 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:00Awg, Product Range:- Rohs Compliant: Yes |Marathon Special Products 1322580 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$103.5400 / $123.5500 | Buy Now |
DISTI #
3845-1322580-ND
|
DigiKey | DISTRIBUTION BLOCK, 2-P, 175A, B Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
123 In Stock |
|
$59.8000 | Buy Now |
|
Onlinecomponents.com | Conn Power Distribution Blocks 2 POS 20.7mm Screw Cable Mount 175A RoHS: Compliant |
20 In Stock |
|
$51.5100 / $94.8900 | Buy Now |
|
Master Electronics | Conn Power Distribution Blocks 2 POS 20.7mm Screw Cable Mount 175A RoHS: Compliant |
20 In Stock |
|
$51.5100 / $94.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1322580
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
1322580
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |