Part Details for 132313-1 by TE Connectivity
Overview of 132313-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 132313-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H2270
|
Newark | Contact Pin Type 2 Awg 18-16 Rohs Compliant: Yes |Amp Te Connectivity 132313-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
A135046-ND
|
DigiKey | CONN PIN 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1460 In Stock |
|
$3.5895 / $5.3100 | Buy Now |
DISTI #
132313-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 132313-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4437 | Buy Now |
DISTI #
571-132313-1
|
Mouser Electronics | Standard Circular Contacts PIN TYPE 2, 18-16AWG RoHS: Compliant | 1752 |
|
$5.6300 / $6.3400 | Buy Now |
DISTI #
71997698
|
RS | Connector, Contact Pin Type 2 Awg 18-16 | TE Connectivity 132313-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7800 / $7.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$5.4400 | Buy Now |
DISTI #
AMP132313-1
|
Heilind Electronics | CONTACT PIN TYPE 2 AWG 18-16 | Americas - 0 in Stock |
|
$6.7987 | Buy Now |
|
Onlinecomponents.com | CONTACT PIN TYPE 2 AWG 18-16 RoHS: Compliant | 0 |
|
$5.9200 / $16.6400 | Buy Now |
DISTI #
132313-1
|
TTI | Standard Circular Contacts PIN TYPE 2, 18-16AWG Min Qty: 2000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$5.6000 / $5.7200 | Buy Now |
DISTI #
1323131-TEC
|
TME | Connector: circular Min Qty: 7 | 2500 |
|
$5.0895 / $6.1075 | Buy Now |
Part Details for 132313-1
132313-1 CAD Models
132313-1 Part Data Attributes
|
132313-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132313-1
TE Connectivity
CONTACT PIN TYPE 2 AWG 18-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |