Part Details for 1323470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1323470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1323470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4241
|
Newark | Sfx 9/24 S Mc Ne Rt |Weidmuller 1323470000 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6110 / $0.8120 | Buy Now |
DISTI #
281-1323470000-ND
|
DigiKey | SFX 9/24 S MC NE RT Min Qty: 120 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7215 | Buy Now |
DISTI #
1323470000
|
Avnet Americas | Cable and Conductor Marker 24mm x 13.62mm Polyamide 6.6 Red - Bulk (Alt: 1323470000) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1323470000
|
Mouser Electronics | Wire Labels & Markers SFX 9/24 S MC NE RT | 0 |
|
$0.4360 / $0.7210 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4318 / $0.6394 | Buy Now | |
DISTI #
1323470000
|
Avnet Americas | Cable and Conductor Marker 24mm x 13.62mm Polyamide 6.6 Red - Bulk (Alt: 1323470000) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ |