Part Details for 1323474 by Marathon Special Products
Overview of 1323474 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1323474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M7606
|
Newark | Connector |Marathon Special Products 1323474 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2600 | Buy Now |
DISTI #
70592050
|
RS | Power Terminal Block, Panel & Din Mount, Thermoplastic Insulator,175A,600V,3 Pole | Marathon Special Products 1323474 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4700 / $35.5900 | RFQ |
|
Onlinecomponents.com | Power Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0 - 14AWG Box Lug - Load: (1) M6 x 13 Stud - DIN Rail/Panel Mount - Black. RoHS: Compliant |
15 In Stock |
|
$52.6000 / $69.7200 | Buy Now |
|
Master Electronics | Power Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0 - 14AWG Box Lug - Load: (1) M6 x 13 Stud - DIN Rail/Panel Mount - Black. RoHS: Compliant |
15 In Stock |
|
$52.6000 / $69.7200 | Buy Now |
Part Details for 1323474
1323474 CAD Models
1323474 Part Data Attributes:
|
1323474
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
1323474
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |