-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8MM RECP,UNSEAL,22AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8192
|
Newark | 2.8Mm Recp,unseal,22Awg |Amp Te Connectivity 1326030-1 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
17-1326030-1CT-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8299 In Stock |
|
$0.1488 / $0.3400 | Buy Now |
DISTI #
1326030-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1326030-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1643 | Buy Now |
DISTI #
571-1326030-1-LP
|
Mouser Electronics | Automotive Connectors 2.8MM RECP,UNSEAL Loose Piece RoHS: Compliant | 2085 |
|
$0.3290 / $0.4800 | Buy Now |
DISTI #
571-1326030-1-CT
|
Mouser Electronics | Automotive Connectors 2.8MM RECP,UNSEAL Cut Strip of 100 RoHS: Compliant | 1100 |
|
$0.2710 | Buy Now |
DISTI #
571-1326030-1
|
Mouser Electronics | Automotive Connectors 2.8MM RECP,UNSEAL 22AWG RoHS: Compliant | 18000 |
|
$0.1600 / $0.1920 | Buy Now |
DISTI #
571-1326030-1-MR
|
Mouser Electronics | Automotive Connectors 2.8MM RECP,UNSEAL Reel of 1000 RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.1434 | Buy Now |
DISTI #
AMP1326030-1
|
Heilind Electronics | 2.8MM RECP,UNSEAL,22AWG | Americas - 0 in Stock |
|
$0.1750 / $0.1777 | Buy Now |
|
Onlinecomponents.com | 2.8MM RECP,UNSEAL,22AWG RoHS: Compliant |
9000 In Stock |
|
$0.1549 / $0.1794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326030-1
TE Connectivity
2.8MM RECP,UNSEAL,22AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 8.3 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.35 mm2 | |
Wire Gauge | 22 AWG |