-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8MM RECP,UNSEAL,14-16AWG,REV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5491
|
Newark | 2.8Mm Recp,unseal,14-16Awg,rev |Amp Te Connectivity 1326030-7 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
17-1326030-7CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7819 In Stock |
|
$0.1646 / $0.3500 | Buy Now |
DISTI #
1326030-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Bulk (Alt: 1326030-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1659 / $0.1817 | Buy Now |
DISTI #
571-1326030-7
|
Mouser Electronics | Automotive Connectors 2.8MM RECP UNSEAL 14-16AWG REV RoHS: Compliant | 12805 |
|
$0.1640 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.1587 | Buy Now |
DISTI #
AMP1326030-7
|
Heilind Electronics | 2.8MM RECP,UNSEAL,14-16AWG,REV | Americas - 65250 in Stock |
|
$0.1936 / $0.1965 | Buy Now |
|
Onlinecomponents.com | 2.8MM RECP,UNSEAL,14-16AWG,REV RoHS: Compliant |
8745 In Stock |
|
$0.1584 / $0.1863 | Buy Now |
DISTI #
1326030-7
|
TTI | Automotive Connectors 2.8MM RECP UNSEAL 14-16AWG REV RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1640 / $0.1910 | Buy Now |
DISTI #
1326030-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Bulk (Alt: 1326030-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1659 / $0.1817 | Buy Now |
DISTI #
1326030-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Bulk (Alt: 1326030-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1659 / $0.1817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326030-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326030-7
TE Connectivity
2.8MM RECP,UNSEAL,14-16AWG,REV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 17 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |