-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8MM BLD,SEAL,14AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M6132
|
Newark | 2.8Mm Bld, seal,14Awg Rohs Compliant: Yes |Te Connectivity 1326031-5 Min Qty: 7800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 | Buy Now |
DISTI #
17-1326031-5CT-ND
|
DigiKey | 2.8MM BLD,SEAL,14AWG Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8206 In Stock |
|
$0.1611 / $0.2100 | Buy Now |
DISTI #
1326031-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1326031-5) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$0.1489 / $0.1631 | Buy Now |
DISTI #
571-1326031-5
|
Mouser Electronics | Automotive Connectors 2.8MM BLD,SEAL,14AWG RoHS: Compliant | 3949 |
|
$0.1550 / $0.4300 | Buy Now |
|
Future Electronics | AUTOMOTIVE CONTACT, TAB, CRIMP, 14AWG RoHS: Compliant pbFree: Yes Min Qty: 7800 Package Multiple: 7800 Container: Reel | 0Reel |
|
$0.1560 | Buy Now |
DISTI #
AMP1326031-5
|
Heilind Electronics | 2.8MM BLD,SEAL,14AWG | Americas - 0 in Stock |
|
$0.1738 / $0.1791 | Buy Now |
|
Onlinecomponents.com | 2.8MM BLD,SEAL,14AWG RoHS: Compliant |
2697 In Stock |
|
$0.1514 / $0.1579 | Buy Now |
DISTI #
51505721
|
Verical | Contact PIN Crimp ST Cable Mount Package RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Date Code: 1504 | Americas - 2600 |
|
$0.2193 | Buy Now |
|
Quest Components | 520 |
|
$0.1540 / $0.7700 | Buy Now | |
DISTI #
1326031-5
|
TTI | Automotive Connectors 2.8MM BLD,SEAL,14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7800 Package Multiple: 2600 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326031-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326031-5
TE Connectivity
2.8MM BLD,SEAL,14AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 17 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG |