Part Details for 1326031-8 by TE Connectivity
Overview of 1326031-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1326031-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1326031-8TR-ND
|
DigiKey | 2.8MM BLD,SEAL,18AWG,REVREEL Min Qty: 9000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1888 | Buy Now |
DISTI #
1326031-8
|
Avnet Americas | 2.8MM BLD,SEAL,18AWG,REVREEL - Tape and Reel (Alt: 1326031-8) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 / $0.2064 | Buy Now |
DISTI #
571-1326031-8
|
Mouser Electronics | Automotive Connectors 2.8MM BLD,SEAL 18AWG,REVREEL RoHS: Compliant | 4243 |
|
$0.1960 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1802 | Buy Now |
DISTI #
AMP1326031-8
|
Heilind Electronics | 2.8MM BLD,SEAL,18AWG,REVREEL | Americas - 0 in Stock |
|
$0.2200 / $0.2232 | Buy Now |
|
Onlinecomponents.com | 2.8MM BLD,SEAL,18AWG,REVREEL RoHS: Compliant | 0 |
|
$0.1857 / $0.3889 | Buy Now |
DISTI #
AMP1326031-8
|
Interstate Connecting Components | 2.8MM BLD,SEAL,18AWG,REVREEL | 0 |
|
$0.2200 / $0.2232 | Buy Now |
DISTI #
1326031-8
|
Avnet Abacus | 2.8MM BLD,SEAL,18AWG,REVREEL (Alt: 1326031-8) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1326031-8
|
Avnet Abacus | 2.8MM BLD,SEAL,18AWG,REVREEL (Alt: 1326031-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.8MM BLD,SEAL,18AWG,REVREEL RoHS: Compliant | 0 |
|
$0.1857 / $0.3889 | Buy Now |