Part Details for 1326226-2 by TE Connectivity
Overview of 1326226-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1326226-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1326226-2-ND
|
DigiKey | 32WAY LAC SHIELD ASSEMBLY 70 D Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.2600 | Buy Now |
DISTI #
1326226-2-ND
|
DigiKey | 32WAY LAC SHIELD ASSEMBLY 70 D Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3213 | Buy Now |
DISTI #
1326226-2
|
Avnet Americas | 32WAY LAC SHIELD ASSEMBLY 70 D - Bulk (Alt: 1326226-2) RoHS: Not Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9528 / $1.1466 | Buy Now |
DISTI #
571-1326226-2
|
Mouser Electronics | Rectangular MIL Spec Connectors 32WAY LAC SHIELD ASSEMBLY 70 D | 0 |
|
$1.0700 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.9730 | Buy Now |
DISTI #
AMP1326226-2
|
Heilind Electronics | 32WAY LAC SHIELD ASSEMBLY 70 D | Americas - 0 in Stock |
|
$1.1876 / $1.2424 | Buy Now |
|
Onlinecomponents.com | 32WAY LAC SHIELD ASSEMBLY 70 D RoHS: Compliant | 0 |
|
$1.0600 / $1.5900 | Buy Now |
DISTI #
AMP1326226-2
|
Interstate Connecting Components | 32WAY LAC SHIELD ASSEMBLY 70 D | 0 |
|
$1.1876 / $1.2424 | Buy Now |
DISTI #
000000000003786096
|
Sager | Rectangular MIL Spec Connectors 32WAY LAC SHIELD ASSEMBLY 70 D Min Qty: 1 | 0 |
|
$1.1300 / $1.4200 | Buy Now |
|
Master Electronics | 32WAY LAC SHIELD ASSEMBLY 70 D RoHS: Compliant | 0 |
|
$1.0600 / $1.5900 | Buy Now |