Part Details for 1327680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1327680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2834
|
Newark | Cc-M 30/60 Al |Weidmuller 1327680000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$297.7500 / $361.2700 | Buy Now |
DISTI #
1327680000-ND
|
DigiKey | LABEL ID/RATINGS 2.36"X1.18" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$2.5374 / $5.9100 | Buy Now |
DISTI #
1327680000
|
Avnet Americas | Device Marker MetalliCard Chrome Coated Aluminum Silver 60mm Width - Bulk (Alt: 1327680000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1327680000
|
Mouser Electronics | Wire Labels & Markers CC-M 30/60 AL | 0 |
|
$2.5300 / $3.5000 | Order Now |
|
Onlinecomponents.com | Labels Marker Label Aluminum 30x60mm RoHS: Compliant | 0 |
|
$2.5700 / $3.9100 | Buy Now |
DISTI #
1327680000
|
Avnet Abacus | (Alt: 1327680000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |