Part Details for 1327A 0061000 by Belden Inc
Overview of 1327A 0061000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1327A 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6959
|
Newark | 2 Fs Pr #18 Pp Fs Frpvc/ Blue, Light |Belden 1327A 0061000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,920.4500 / $4,223.8200 | Buy Now |
DISTI #
BEL2175-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG BLU Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2290 | Buy Now |
DISTI #
566-1327A-1000-06
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2PR STRANDED 1000ft SPOOL LT.BLUE RoHS: Compliant | 0 |
|
$3,628.2600 | Order Now |
DISTI #
70003983
|
RS | Multiconductor Cable, 2Pr, 18AWG, 7x26, TC, PO ins, Foil, Blue PVC jkt, CMG | Belden 1327A 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,700.8300 | RFQ |