Part Details for 1329127 (ALTERNATE: 1329127) by RS Pro
Overview of 1329127 (ALTERNATE: 1329127) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1329127 (ALTERNATE: 1329127)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71081027
|
RS | White Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires, IP67 | RS PRO 1329127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$9.0000 / $11.7700 | Buy Now |