Part Details for 132A13019X by Conec Corporation
Overview of 132A13019X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132A13019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132A13019X
|
Heilind Electronics | FEMALE R/A 20A POWER CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
178 Partner Stock |
|
$1.7000 / $2.9300 | Buy Now |
DISTI #
70396078
|
Verical | Conn High Power Contact Female Solder RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 178 |
|
$1.8600 | Buy Now |
DISTI #
COC132A13019X
|
Interstate Connecting Components | FEMALE R/A 20A POWER CONTACT | 0 |
|
Buy Now | |
DISTI #
55F5756
|
Bürklin Elektronik | Receptacle, crimp connection, gold-plated, 132A13019X Min Qty: 1 | 90 |
|
$1.4138 | Buy Now |
|
CDM Electronics | FEMALE R/A 20A POWER CONTACT Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7000 / $2.3600 | RFQ |
|
Master Electronics | RoHS: Compliant |
178 Partner Stock |
|
$1.7000 / $2.9300 | Buy Now |
Part Details for 132A13019X
132A13019X CAD Models
132A13019X Part Data Attributes:
|
132A13019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132A13019X
Conec Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | SOLDER | |
Used With | D SUB |