There are no models available for this part yet.
Overview of 132A13049X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132A13049X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC132A13049X
|
Heilind Electronics | FEMALE R/A POWER CONT 40 AMP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | HS-Buchse A 40A 010 RoHS: Compliant |
13 Partner Stock |
|
$0.9970 / $1.8410 | Buy Now | ||
DISTI #
COC132A13049X
|
Interstate Connecting Components | FEMALE R/A POWER CONT 40 AMP | 0 |
|
Buy Now | ||
CDM Electronics | FEMALE R/A POWER CONT 40 AMP Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.0800 / $2.9000 | RFQ | ||
Master Electronics | HS-Buchse A 40A 010 RoHS: Compliant |
13 Partner Stock |
|
$0.9970 / $1.8410 | Buy Now |
CAD Models for 132A13049X by Conec Corporation
Part Data Attributes for 132A13049X by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|