Part Details for 132A13060X by Conec Corporation
Overview of 132A13060X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132A13060X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132A13060X
|
Heilind Electronics | HS-BUCHSE A 20A 020 GR5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC132A13060X
|
Interstate Connecting Components | HS-BUCHSE A 20A 020 GR5 | 0 |
|
Buy Now |