-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132C10019X
|
Heilind Electronics | Americas - 2446 in Stock |
|
$1.8332 / $1.9903 | Buy Now | |
|
Onlinecomponents.com | DSub Contact, 132C Series, Female, 16-20 AWG, Solder Cup, Copper Alloy Material, Gold Finish RoHS: Compliant |
590 In Stock |
|
$1.6200 / $2.5800 | Buy Now |
DISTI #
DHPS-F10
|
TME | Contact, female, copper alloy, gold-plated, 20AWG÷16AWG, 10A Min Qty: 1 | 0 |
|
$1.5500 / $2.2000 | RFQ |
|
CDM Electronics | COMBINATION D SUB HIGH POWER CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9500 / $2.7700 | RFQ |
|
Master Electronics | DSub Contact, 132C Series, Female, 16-20 AWG, Solder Cup, Copper Alloy Material, Gold Finish RoHS: Compliant |
590 In Stock |
|
$1.6200 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132C10019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C10019X
Conec Corporation
Connector Accessory, Contact, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.445 inch | |
Terminal Type | SOLDER | |
Used With | D SUB | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |