Part Details for 132C10039X by Conec Corporation
Overview of 132C10039X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132C10039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132C10039X
|
Heilind Electronics | 30A, F, SC CONTACT | Americas - 324 in Stock |
|
$1.8332 / $2.6074 | Buy Now |
|
Onlinecomponents.com | D-Sub Contact Female Socket Gold 10-12 AWG Solder Cup Machined RoHS: Compliant |
1000 In Stock |
|
$1.5800 / $2.5600 | Buy Now |
|
Quest Components | COMBINATION D-SUB CONTACT, HIGH POWER, SOLDER CUP, STRAIGHT | 56 |
|
$3.5834 / $5.3751 | Buy Now |
DISTI #
COC132C10039X
|
Interstate Connecting Components | 30A, F, SC CONTACT | 97 |
|
$1.8332 / $2.6074 | Buy Now |
DISTI #
SMC-132C10039X
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 739 |
|
RFQ | |
|
CDM Electronics | COMBINATION D SUB HIGH POWER CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9500 / $2.7700 | RFQ |
|
Master Electronics | D-Sub Contact Female Socket Gold 10-12 AWG Solder Cup Machined RoHS: Compliant |
1000 In Stock |
|
$1.5800 / $2.5600 | Buy Now |
Part Details for 132C10039X
132C10039X CAD Models
132C10039X Part Data Attributes
|
132C10039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C10039X
Conec Corporation
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.138 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.445 inch | |
Terminal Type | SOLDER | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |