Part Details for 132C10049X by Conec Corporation
Overview of 132C10049X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132C10049X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132C10049X
|
Heilind Electronics | 40A, F, SC CONTACT | Americas - 621 in Stock |
|
$1.8332 / $2.5920 | Buy Now |
|
Onlinecomponents.com | D-Sub Contact Female Socket Gold 8-10 AWG Solder Cup Machined RoHS: Compliant |
1000 In Stock |
|
$1.6900 / $2.5600 | Buy Now |
DISTI #
DHPS-F40
|
TME | Contact, female, copper alloy, gold-plated, 10AWG÷8AWG, soldering Min Qty: 1 | 217 |
|
$1.6800 / $2.3800 | Buy Now |
DISTI #
COC132C10049X
|
Interstate Connecting Components | 40A, F, SC CONTACT | 145 |
|
$1.8332 / $2.5920 | Buy Now |
DISTI #
SMC-132C10049X
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1200 |
|
RFQ | |
|
CDM Electronics | COMBINATION D SUB HIGH POWER CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9500 / $2.7500 | RFQ |
|
Master Electronics | D-Sub Contact Female Socket Gold 8-10 AWG Solder Cup Machined RoHS: Compliant |
1000 In Stock |
|
$1.6900 / $2.5600 | Buy Now |
Part Details for 132C10049X
132C10049X CAD Models
132C10049X Part Data Attributes
|
132C10049X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C10049X
Conec Corporation
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.40 | |
Samacsys Manufacturer | CONEC | |
Connector Support Type | CONNECTOR ACCESSORY |