Part Details for 132C11019X by Conec Corporation
Overview of 132C11019X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132C11019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132C11019X
|
Heilind Electronics | 10A, F, CRIMP CONTACT | Americas - 2381 in Stock2406 On Order |
|
$1.8332 / $1.9903 | Buy Now |
|
Onlinecomponents.com | Conn D-sub Socket 16-20AWG Crimp RoHS: Compliant |
600 On Order |
|
$1.5500 / $2.6100 | Buy Now |
DISTI #
COC132C11019X
|
Interstate Connecting Components | 10A, F, CRIMP CONTACT | 476481 On Order |
|
$1.8332 / $1.9903 | Buy Now |
|
CDM Electronics | COMBINATION STRAIGHT CRIMP CONTACT Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9500 / $2.7500 | RFQ |
|
Master Electronics | Conn D-sub Socket 16-20AWG Crimp RoHS: Compliant |
600 On Order |
|
$1.5500 / $2.6100 | Buy Now |
Part Details for 132C11019X
132C11019X CAD Models
132C11019X Part Data Attributes
|
132C11019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C11019X
Conec Corporation
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH: GOLD | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |