Part Details for 132C11029X by Conec Corporation
Overview of 132C11029X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 132C11029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-sub Socket 12-14AWG Crimp RoHS: Compliant |
670 In Stock |
|
$1.6100 / $2.3900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 9 |
|
$4.9500 / $6.7500 | Buy Now |
DISTI #
COC132C11029X
|
Interstate Connecting Components | 20A, F, CRIMP CONTACT | 2727 |
|
$1.7479 / $1.8978 | Buy Now |
|
CDM Electronics | COMBINATION STRAIGHT CRIMP CONTACT Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.8600 / $2.6200 | RFQ |
|
Master Electronics | Conn D-sub Socket 12-14AWG Crimp RoHS: Compliant |
670 In Stock |
|
$1.6100 / $2.3900 | Buy Now |
Part Details for 132C11029X
132C11029X CAD Models
132C11029X Part Data Attributes
|
132C11029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C11029X
Conec Corporation
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH-MATING: GOLD OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |