Part Details for 132C11039X by Conec Corporation
Overview of 132C11039X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132C11039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132C11039X
|
Heilind Electronics | Americas - 2891 in Stock75 On Order |
|
$1.8332 / $2.5920 | Buy Now | |
|
Onlinecomponents.com | DSUB Contact Female Socket, Gold, 10-12 AWB, Crimp Machined, Copper Alloy RoHS: Compliant |
1000 In Stock |
|
$1.6900 / $2.5200 | Buy Now |
|
CDM Electronics | COMBINATION STRAIGHT CRIMP CONTACT Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9500 / $2.7500 | RFQ |
|
Master Electronics | DSUB Contact Female Socket, Gold, 10-12 AWB, Crimp Machined, Copper Alloy RoHS: Compliant |
1000 In Stock |
|
$1.6900 / $2.5200 | Buy Now |
Part Details for 132C11039X
132C11039X CAD Models
132C11039X Part Data Attributes
|
132C11039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C11039X
Conec Corporation
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |