Part Details for 132C13039X by Conec Corporation
Overview of 132C13039X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132C13039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132C13039X
|
Heilind Electronics | FEMALE R/A 40A POWER CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $3.5100 | Buy Now |
DISTI #
COC132C13039X
|
Interstate Connecting Components | FEMALE R/A 40A POWER CONTACT | 0 |
|
Buy Now |
Part Details for 132C13039X
132C13039X CAD Models
132C13039X Part Data Attributes
|
132C13039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C13039X
Conec Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Min | -55 °C | |
Rated Current | 40 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | SOLDER | |
Used With | D SUB |