Part Details for 132C15029X by Conec Corporation
Overview of 132C15029X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 132C15029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132C15029X
|
Heilind Electronics | FEMALE CRIMP 26-28 GAUGE CONT | Americas - 0 in Stock |
|
$1.2363 / $1.4503 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6000 | Buy Now |
|
CDM Electronics | CRIMP CONTACTS PREC MACH SOCKET 26-28AWG Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3200 / $1.5400 | RFQ |
Part Details for 132C15029X
132C15029X CAD Models
132C15029X Part Data Attributes
|
132C15029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C15029X
Conec Corporation
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | UNDER PLATING THICKNESS: NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |