Part Details for 132C16049X by Conec Corporation
Overview of 132C16049X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132C16049X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132C16049X
|
Heilind Electronics | HS-BUCHSE AC 40A 080 90 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC132C16049X
|
Interstate Connecting Components | HS-BUCHSE AC 40A 080 90 | 0 |
|
Buy Now | |
|
CDM Electronics | CONTACT Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 132C16049X
132C16049X CAD Models
132C16049X Part Data Attributes
|
132C16049X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132C16049X
Conec Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; IEC; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Min | -55 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP/SOLDER | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |