Part Details for 1330-00K by API Delevan
Overview of 1330-00K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1070RGWR | Texas Instruments | Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-VQFN | |
CC1070RGWT | Texas Instruments | Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-VQFN |
Price & Stock for 1330-00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1330-00K-ND
|
DigiKey | FIXED IND 150NH 1.23A 100MOHM SM Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1463 | Buy Now |
DISTI #
807-1330-00K
|
Mouser Electronics | RF Inductors - SMD .15uH 10% .1ohm Unshielded SMT Ind RoHS: Not Compliant | 0 |
|
$2.0300 / $2.1000 | Order Now |
|
Bristol Electronics | 357 |
|
RFQ | ||
|
Quest Components | 285 |
|
$1.7168 / $3.7120 | Buy Now |
Part Details for 1330-00K
1330-00K CAD Models
1330-00K Part Data Attributes
|
1330-00K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1330-00K
API Delevan
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, SMD, 3112, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 3313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3313 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 1.23 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 1330-00K
This table gives cross-reference parts and alternative options found for 1330-00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330-00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLRF3013-150K | General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, SMD, CHIP, 3013 | Gowanda Electronics Corporation | 1330-00K vs MLRF3013-150K |
ER3013-150KM | General Purpose Inductor, | Gowanda Electronics Corporation | 1330-00K vs ER3013-150KM |
M39010/19BR15KM | General Purpose Inductor, | Gowanda Electronics Corporation | 1330-00K vs M39010/19BR15KM |
M83446/31-03F | General Purpose Inductor | Gowanda Electronics Corporation | 1330-00K vs M83446/31-03F |
M83446/31-03F | General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, SMD, 3111, CHIP | API Delevan | 1330-00K vs M83446/31-03F |