Part Details for 1330-0607-T200 by TE Connectivity
Overview of 1330-0607-T200 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330-0607-T200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0766
|
Newark | Ribbon, For Wp & Mp Labels, Label Tape Type:Thermal Transfer, Tape Length:74M, Tape Width:110Mm, Tape Material:-, Label Tape Colour:Black, For Use With:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), Colour:Black, External Length/Rohs Compliant: Yes |Te Connectivity 1330-0607-T200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$43.6100 / $52.4600 | Buy Now |
DISTI #
42J5829
|
Newark | Label Printer Tape, Accessory Type:Thermal Transfer Ribbon, For Use With:-, Product Range:-, Colour:Black, Roll Length:242Ft, Tape Width:110Mm, Width:4.33" Rohs Compliant: Yes |Te Connectivity 1330-0607-T200 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3000 / $39.2600 | Buy Now |
DISTI #
1330-0607-T200-ND
|
DigiKey | THERMAL TRANSFER RIBBON RHD 74M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$41.9378 / $50.4500 | Buy Now |
DISTI #
E45478-000
|
Avnet Americas | 1330-0607-T200 - Bag (Alt: E45478-000) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$36.8396 / $44.3324 | Buy Now |
DISTI #
650-1330-0607-T200
|
Mouser Electronics | Printers PRINTER ACCESSORIES RoHS: Compliant | 0 |
|
$41.1500 / $48.6600 | Order Now |
DISTI #
RYC1330-0607-T200
|
Heilind Electronics | E45478-000 8-1201307-5 BLACK 1330 THERMAL RIBBON | Americas - 0 in Stock |
|
$45.9118 / $46.5971 | Buy Now |
|
Onlinecomponents.com | RHD Thermal Transfer Ribbon - Black - For T200, T208M and T212M Printers RoHS: Compliant |
47 In Stock |
|
$37.0000 / $50.2000 | Buy Now |
DISTI #
E45478-000
|
TTI | Printers 1330-0607-T200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$37.9500 / $48.2200 | Buy Now |
DISTI #
E45478-000
|
Avnet Americas | 1330-0607-T200 - Bag (Alt: E45478-000) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$36.8396 / $44.3324 | Buy Now |
DISTI #
RYC1330-0607-T200
|
Interstate Connecting Components | E45478-000 8-1201307-5 BLACK 1330 THERMAL RIBBON | 0 |
|
$45.9118 / $46.5971 | Buy Now |
Part Details for 1330-0607-T200
1330-0607-T200 CAD Models
1330-0607-T200 Part Data Attributes:
|
1330-0607-T200
TE Connectivity
Buy Now
|
Compare Parts:
1330-0607-T200
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |