There are no models available for this part yet.
Overview of 1330-0621-10 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits |
Price & Stock for 1330-0621-10 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74K3160
|
Newark | 1330-0621-10 |Raychem Te Connectivity 1330-0621-10 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1400 / $132.4600 | Buy Now | |
DISTI #
75AC4909
|
Newark | 1330-0621-10 |Raychem Te Connectivity 1330-0621-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.6500 / $280.7100 | Buy Now | |
DISTI #
2266-1330-0621-10-ND
|
DigiKey | 1330-0621-10 Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$202.4100 / $255.8800 | Buy Now | |
DISTI #
1330-0621-10-ND
|
DigiKey | 1330-0621-10 Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$135.7158 | Buy Now | |
DISTI #
RYC1330-0621-10
|
Heilind Electronics | 139546-000 | Americas - 0 in Stock |
|
$141.1471 / $143.2538 | Buy Now | |
Onlinecomponents.com | Thermal Transfer Color Ribbon for all T300 and T400 Printers RoHS: Compliant |
4 Partner Stock |
|
$133.6300 / $142.7700 | Buy Now | ||
DISTI #
36333044
|
Verical | Thermal Transfer Color Ribbon RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$189.8100 / $239.9400 | Buy Now | |
DISTI #
RYC1330-0621-10
|
Interstate Connecting Components | 139546-000 | 0 |
|
$141.1471 / $143.2538 | Buy Now | |
DISTI #
000000000001114776
|
Sager | TE Connectivity 1330-0621-10 Min Qty: 1 | 0 |
|
$130.8800 / $155.0400 | Buy Now | |
DISTI #
C1S616500073556
|
Chip1Stop | Portable Thermal Transfer Printers, Ribbon | 4 |
|
$226.0000 / $286.0000 | Buy Now |