There are no models available for this part yet.
Overview of 1330-40K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits |
Price & Stock for 1330-40K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1330-40K-ND
|
DigiKey | FIXED IND 6.8UH 185MA 2 OHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1463 | Buy Now | |
DISTI #
807-1330-40K
|
Mouser Electronics | RF Inductors - SMD 6.8uH 10% 2ohm Unshielded SMT Ind RoHS: Not Compliant | 0 |
|
$2.1200 | Order Now | |
Bristol Electronics | 488 |
|
RFQ | ||||
Quest Components | Inductor, Iron Core, 6.8uh, 10±% | 390 |
|
$2.6235 / $4.7700 | Buy Now | ||
Quest Components | Inductor, Iron Core, 6.8uh, 10±% | 339 |
|
$1.9080 / $4.7700 | Buy Now | ||
DISTI #
1330-40K
|
TTI | RF Inductors - SMD 6.8uH 10% 2ohm Unshielded SMT Ind Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1000 | Buy Now |
CAD Models for 1330-40K by API Delevan
Part Data Attributes for 1330-40K by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
3313
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3313
|
Construction
|
Rectangular
|
Core Material
|
IRON
|
DC Resistance
|
2 Ω
|
Inductance-Nom (L)
|
6.8 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.68 mm
|
Package Length
|
8.26 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.185 A
|
Self Resonance Frequency
|
60 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
10%
|
Alternate Parts for 1330-40K
This table gives cross-reference parts and alternative options found for 1330-40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330-40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL1330-40K | General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core, SMD, 3111, CHIP | API Delevan | 1330-40K vs MIL1330-40K |
MLRF3013-681K | General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core, SMD, CHIP, 3013 | Gowanda Electronics Corporation | 1330-40K vs MLRF3013-681K |
M83446/32-10F | General Purpose Inductor, 6.8uH, 10%, 1 Element, Iron-Core, SMD, 3111, CHIP | API Delevan | 1330-40K vs M83446/32-10F |