Part Details for 1330-58K by API Delevan
Overview of 1330-58K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits |
Price & Stock for 1330-58K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1330-58K-ND
|
DigiKey | FIXED IND 39UH 125MA 3.6 OHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2293 | Buy Now |
DISTI #
807-1330-58K
|
Mouser Electronics | RF Inductors - SMD 39uH 10% 22ohm Unshielded SMT Ind RoHS: Not Compliant | 0 |
|
$2.1000 / $2.1800 | Order Now |
Part Details for 1330-58K
1330-58K CAD Models
1330-58K Part Data Attributes
|
1330-58K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1330-58K
API Delevan
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 3112, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 3313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3313 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.125 A | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for 1330-58K
This table gives cross-reference parts and alternative options found for 1330-58K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330-58K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/33-02F | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 3111, CHIP | API Delevan | 1330-58K vs M83446/33-02F |
ER3013-392KM | General Purpose Inductor, | Gowanda Electronics Corporation | 1330-58K vs ER3013-392KM |
1330R-58K | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 3112, ROHS COMPLIANT | API Delevan | 1330-58K vs 1330R-58K |