Part Details for 1330240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1330240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0707
|
Newark | Lmf 5.00/08/180 3.5Sn Or Bx |Weidmuller 1330240000 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $4.8300 | Buy Now |
DISTI #
281-4001-ND
|
DigiKey | TERM BLK 8POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
58 In Stock |
|
$2.1511 / $4.2200 | Buy Now |
DISTI #
1330240000
|
Avnet Americas | PC Board Terminal Block Header 8 Position 5mm Straight Through Hole Orange Box (Alt: 1330240000) RoHS: Compliant Min Qty: 35 Package Multiple: 35 | 0 |
|
RFQ | |
DISTI #
470-1330240000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.00/08/180 3.5SN OR BX RoHS: Compliant | 85 |
|
$2.2200 / $4.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$2.4400 / $3.4300 | Buy Now |
DISTI #
1330240000
|
Avnet Abacus | (Alt: 1330240000) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$2.4400 / $3.4300 | Buy Now |