Part Details for 1330290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1330290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8196
|
Newark | Tb, Wire To Brd, 12Pos, 12Awg, Th, Pitch Spacing:5Mm, No. Of Positions:12Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Block Rohs Compliant: Yes |Weidmuller 1330290000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
281-4005-ND
|
DigiKey | TERM BLK 12POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
17 In Stock |
|
$3.6119 / $7.2200 | Buy Now |
DISTI #
1330290000
|
Avnet Americas | PC Board Terminal Block Header 12 Position 5mm Straight Through Hole Orange Box (Alt: 1330290000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1330290000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.00/12/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$3.6100 / $7.2100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.5700 / $4.6800 | Buy Now | |
DISTI #
1330290000
|
Avnet Americas | PC Board Terminal Block Header 12 Position 5mm Straight Through Hole Orange Box (Alt: 1330290000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |