Part Details for 13302P1 by Amphenol Corporation
Overview of 13302P1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 13302P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-13302P1
|
Mouser Electronics | Circular Push Pull Connectors SZ 2 A BACKSHELL RoHS: Compliant | 8 |
|
$37.8800 / $47.0000 | Buy Now |
DISTI #
1330-2-P1
|
TME | Cable hood and fastener, ECTA 133, 8÷10mm, size 2 Min Qty: 3 | 0 |
|
$21.3200 | RFQ |
DISTI #
13302P1
|
Avnet Abacus | Backshell ECTA133 IP67 cable external f 8 - 10 mm (Alt: 13302P1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |