Part Details for 1330610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1330610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0738
|
Newark | Lmfs 5.00/16/180 3.5Sn Or Bx |Weidmuller 1330610000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $8.5400 | Buy Now |
DISTI #
281-8113-ND
|
DigiKey | TERM BLK 16POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7119 / $6.3600 | Buy Now |
DISTI #
1330610000
|
Avnet Americas | PC Board Terminal Block Header 16 Position 5mm Straight Through Hole Orange Box (Alt: 1330610000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | 0 |
|
RFQ | |
DISTI #
470-1330610000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.00/16/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$3.9100 / $6.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2100 / $6.3900 | Buy Now |