Part Details for 1330980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1330980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8797
|
Newark | Tb, Wire To Brd, 4Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Block Rohs Compliant: Yes |Weidmuller 1330980000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$2.0700 | Buy Now |
DISTI #
1330980000-ND
|
DigiKey | LMFS 5.08/04/90 3.5SN OR BX Min Qty: 70 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2686 | Buy Now |
DISTI #
1330980000
|
Avnet Americas | Connector PC Board Terminal Block 4 Position 5.08mm Solder Right Angle Through Hole 32.5A Box (Alt: 1330980000) RoHS: Compliant Min Qty: 70 Package Multiple: 70 | 0 |
|
$1.0139 / $1.1680 | Buy Now |
DISTI #
470-1330980000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.08/04/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$1.0400 / $2.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.3800 | Buy Now |