Part Details for 1330C by JT&T Products
Overview of 1330C by JT&T Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1330CSW#TRPBF | Analog Devices | 5V RS232 Tran w/ 3V Logic Int | |
LT1330CSW#PBF | Analog Devices | 5V RS232 Tran w/ 3V Logic Int | |
LT1330CG#TRPBF | Analog Devices | 5V RS232 Tran w/ 3V Logic Int |
Price & Stock for 1330C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$234.8800 / $242.0700 | Buy Now |