Part Details for 1330R-62K R500 by API Delevan
Overview of 1330R-62K R500 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR5004A-DNT-F8 | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver | |
14550R-500 | Renesas Electronics Corporation | Open systems IP Communication and Control Processor for LON and BACnet Control Networks | |
HXR5004A-EVB | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver |
Price & Stock for 1330R-62K R500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1330R-62K
|
TTI | RF Inductors - SMD 56uH 10% 18ohm Unshielded SMT Ind pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$2.3200 | Buy Now |