Part Details for 1331-223KTR by API Delevan
Overview of 1331-223KTR by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1331D | Analog Devices | LTC6802-1 (Requires DC590) New | |
LT1331CG#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w |
Price & Stock for 1331-223KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-1331-223KTR
|
Mouser Electronics | RF Inductors - SMD 22 UH 10% RoHS: Not Compliant | 0 |
|
$2.1500 | Order Now |