Part Details for 1331 by Anderson Power Products
Overview of 1331 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6169
|
Newark | Contact, 16-12Awg, Crimp, Product Range:-, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Silver Plated Contacts, For Use With:Powerpole Modular Connectors, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Anderson Power Products 1331 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$0.2370 / $0.3430 | Buy Now |
DISTI #
2243-1331-ND
|
DigiKey | PP30-CONTACT-#12-16 AWG-LOOSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6690 In Stock |
|
$0.2939 / $0.6300 | Buy Now |
DISTI #
879-1331
|
Mouser Electronics | Heavy Duty Power Connectors PP30 #12-16 CONTACT LOW DETENT RoHS: Compliant | 40362 |
|
$0.2410 / $0.5100 | Buy Now |
DISTI #
70237060
|
RS | Connector Power Heavy Duty PP30 #12-16 CONTACT LOW DETENT | Anderson Power Products 1331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2957 |
|
$0.4220 / $0.6300 | Buy Now |
|
Onlinecomponents.com | PP30-CNT-#12-16 AWG-LOOSE RoHS: Compliant | Alternative Product Available |
|
$0.1861 / $0.3977 | Buy Now |
DISTI #
1331
|
TME | Contact, hermaphrodite, silver plated, 1.3÷3.3mm2, 16AWG÷12AWG Min Qty: 1 | 175 |
|
$0.4400 / $0.5910 | Buy Now |
DISTI #
000000000002367520
|
Sager | Heavy Duty Power Connectors PP30 #12-16 CONTACT LOW DETENT Min Qty: 1 | 0 |
|
$0.3434 / $0.4778 | Buy Now |
DISTI #
3453637
|
element14 Asia-Pacific | CONTACT, 3 0A CRIMP/SOLDER RoHS: Compliant Min Qty: 5 Container: Each | 28324 |
|
$0.1902 / $0.4076 | Buy Now |
|
Master Electronics | PP30-CNT-#12-16 AWG-LOOSE RoHS: Compliant | Alternative Product Available |
|
$0.1861 / $0.3977 | Buy Now |
Part Details for 1331
1331 CAD Models
1331 Part Data Attributes
|
1331
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1331
Anderson Power Products
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Additional Feature | STANDARD: IEC 60529 | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 120 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |