Part Details for 1331010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1331010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8800
|
Newark | Tb, Wire To Brd, 7Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Block Rohs Compliant: Yes |Weidmuller 1331010000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
1331010000-ND
|
DigiKey | LMFS 5.08/07/90 3.5SN OR BX Min Qty: 40 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6383 | Buy Now |
DISTI #
1331010000
|
Avnet Americas | PC Board Terminal Block Header 7 Position 5.08mm Right Angle Through Hole Orange Box (Alt: 1331010000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
DISTI #
470-1331010000
|
Mouser Electronics | Barrier Terminal Blocks LMFS 5.08/07/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$1.8600 / $4.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8400 / $2.4100 | Buy Now |